help desk software
EXC-24CF900U by panasonic

EXC-24CF900U

Panasonic

Common Mode Chokes Dual 90Ohm 100MHz 0.13A 2.5Ohm DCR SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Common Mode Chokes Dual 90Ohm 100MHz 0.13A 2.5Ohm DCR SMD T/R

Search Keywords: EXC24CF900U

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EXC-24CF900U
RoHS:
Yes
HTS:
8504508000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Attenuation:
N/A
Dimension:
1.4 x 1.15 x 0.6 mm
Family:
EXC24CF
Impedance:
90 Ohm
Configuration:
Dual

IN STOCK: 0

Minimum Order: 1000

Factory Lead-Time 18 Weeks

Qty
Unit Price
1,000
$0.2444
2,500
$0.2338
5,000
$0.2272
10,000
$0.2210
25,000
$0.2122
50,000 +
$0.2091
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides