EVQ-PUD02K
PanasonicSwitch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.2N SMD T/R
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.2N SMD T/R
Search Keywords: EVQPUD02K
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-PUD02K
RoHS:
Yes
HTS:
8533210040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Dimension:
5.5 x 4.5 x 1.65 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Rectangular Button
Operating Force:
2.2 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
J-Lead
Seal Location:
N/A
IN STOCK: 1,821
Can Ship immediately
Minimum Order: 1000
Factory Lead-Time 18 Weeks
Qty
Unit Price
1,000
$0.2338
4,000
$0.2285
8,000
$0.2251
12,000
$0.2217
28,000
$0.2184
52,000
+
$0.2151
English
Chinese
Spanish
