help desk software
EVQ-P0P02B by panasonic
Image is representational - see mfr. specs

EVQ-P0P02B

Panasonic

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 0.6N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 0.6N SMD T/R

Search Keywords: EVQP0P02B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-P0P02B
Unit of Measure:
Per Each
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel
Dimension:
6mm x 6.6mm x 2.5mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
0.6 N
Contact Rating @ Voltage:
0.02@15VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A

IN STOCK: 0

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 14 Weeks

Qty
Unit Price
4,000
$0.1840
8,000
$0.1764
12,000
$0.1738
28,000
$0.1695
52,000
$0.1669
100,000 +
$0.1644
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides