ETQ-P4LR42AFM
PanasonicPower Choke Shielded Wirewound 0.42uH/0.35uH 20% 1MHz 28.5A 0.0015Ohm DCR T/R
RoHS Compliant
Reel Packaging
End of Life: Final orders must be placed by 09/30/2026
Certificate of Compliance Guarantee
DESCRIPTION
Power Choke Shielded Wirewound 0.42uH/0.35uH 20% 1MHz 28.5A 0.0015Ohm DCR T/R
Search Keywords: ETQP4LR42AFM
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ETQ-P4LR42AFM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
JP
ECCN:
EAR99
Reel Pack:
3000
Package Type:
Reel
Inductance:
420(OCL)/350 nH
Type:
Power Choke
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
28.5 A
Maximum DC Resistance:
1.5(Typ) mOhm
Operating Temperature:
N/A
Packaging:
Tape and Reel
Protection Style:
N/A
End of Life:
Final orders must be placed by 09/30/2026
End of Life: Final orders must be placed by 09/30/2026
IN STOCK: 0
MOQ for out of Stock Qty: 750
Factory Lead-Time 16 Weeks
Qty
Unit Price
750
$1.701
1,500
$1.047
2,250
$0.829
3,000
+
$0.812
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
