ERZ-V14V431CS
PanasonicVar 275VAC/350VDC 6000A 430V Radial Bulk
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Var 275VAC/350VDC 6000A 430V Radial Bulk
Search Keywords: ERZV14V431CS
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V14V431CS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
1000
Varistor Voltage:
430 V
Clamping Voltage:
710 V
Clamping Current:
50 A
Mounting:
Through Hole
Dimension:
6 x 18.5 x 15.5 mm
Maximum AC Voltage Rating:
275 V
Maximum DC Voltage Rating:
350 V
Maximum Surge Current:
6000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Tolerance Voltage:
N/A
IN STOCK: 0
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 18 Weeks
Qty
Unit Price
1,000
$0.2302
3,000
$0.2201
5,000
$0.2139
8,000
$0.2081
10,000
$0.2076
25,000
$0.1999
50,000
+
$0.1994
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
