help desk software
ERZ-E11A911 by panasonic
Image is representational - see mfr. specs

ERZ-E11A911

Panasonic

ZNR Transient/Surge Absorbers - 910V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ZNR Transient/Surge Absorbers - 910V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk

Search Keywords: ERZE11A911

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-E11A911
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
ID
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Varistor Voltage:
910 V
Clamping Voltage:
1500 V
Clamping Current:
50 A
Mounting:
Through Hole
Dimension:
9 x 18 x 14 mm
Maximum AC Voltage Rating:
550 V
Maximum DC Voltage Rating:
745 V
Maximum Surge Current:
5000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
255 J
Size Code:
N/R
Technology:
Metal Oxide
Tolerance Voltage:
N/A
Wire Form:
Straight

IN STOCK: 0

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 14 Weeks

Qty
Unit Price
1,000
$0.1897
3,000
$0.1814
5,000
$0.1787
8,000
$0.1715
10,000
$0.1689
25,000
$0.1647
50,000
$0.1623
100,000 +
$0.1598
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides