PM4HS-H-24VS
Panasonic Electronic ComponentsElectromechanical Relay DPDT 5A 24VDC 24VAC Plug-In
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay DPDT 5A 24VDC 24VAC Plug-In
Search Keywords: PM4HSH24VS
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
PM4HS-H-24VS
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
AC Coil Voltage:
24 V
Contact Arrangement:
DPDT
DC Coil Voltage:
24 V
Coil Resistance:
N/A
IN STOCK: 0
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$57.78
10
$54.21
25
$42.21
50
$36.62
100
$35.67
250
+
$34.52
English
Chinese
Spanish
