JA1C-TM-DC6V
Panasonic Electronic ComponentsElectromechanical Relay 6VDC 30Ohm 15A SPDT (50x30.1x37.8)mm Top Mount Power Relay
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 6VDC 30Ohm 15A SPDT (50x30.1x37.8)mm Top Mount Power Relay
Search Keywords: JA1CTMDC6V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
JA1C-TM-DC6V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Maximum Current Rating:
15 A
Mounting:
Top Mount
Termination Style:
0.187Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-10 to 50 °C
Coil Resistance:
30 Ohm
IN STOCK: 0
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$130.72
3
+
$46.25
English
Chinese
Spanish
