AVM3405619
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 30VDC 1.47N Thru-Hole
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 250VAC 30VDC 1.47N Thru-Hole
Search Keywords: AVM3405619
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AVM3405619
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Bulk
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@250VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.47 N
Termination Style:
PC Pins
Dimension:
19.8 x 6.4 x 12.4 mm
Body Orientation:
Straight
IP Rating:
N/A
IN STOCK: 0
Minimum Order Quantity: 10
Factory Lead-Time 12 Weeks
Qty
Unit Price
10
$4.316
25
$4.100
50
$2.343
100
$1.367
250
$1.224
500
$1.123
1,000
+
$1.079
English
Chinese
Spanish
