AV4004
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.5A 30VDC 0.98N Screw Mount
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.5A 30VDC 0.98N Screw Mount
Search Keywords: AV4004
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV4004
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.5@30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
0.98 N
Termination Style:
Solder
Dimension:
7.5 x 2.5 x 10.4 mm
Body Orientation:
Straight
IP Rating:
N/A
IN STOCK: 0
Minimum Order: 25
Factory Lead-Time 15 Weeks
Qty
Unit Price
25
$1.54
250
$1.25
500
$1.19
1,000
$1.14
2,500
$1.10
5,000
$1.07
7,500
$1.05
10,000
+
$1.03
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
