AV33549
Panasonic Electronic ComponentsSwitch Snap Action N.O./N.C. SPDT Roller Lever Solder 3A 250VAC 125VDC 0.39N Screw Mount
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 3A 250VAC 125VDC 0.39N Screw Mount
Search Keywords: AV33549
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AV33549
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
3@250VAC 30VDC A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.39 N
Termination Style:
Solder
Dimension:
24 x 6.4 x 25 mm
Body Orientation:
Straight
IP Rating:
N/A
IN STOCK: 0
Minimum Order: 5
Factory Lead-Time 13 Weeks
Qty
Unit Price
5
$5.053
25
$4.800
50
$2.743
100
$1.600
250
$1.433
500
$1.315
1,000
+
$1.263
English
Chinese
Spanish
