help desk software
DC-HJ-8P6CM-USOC by pan pacific

DC-HJ-8P6CM-USOC

Pan Pacific

Conn RJ-11 F 48 POS ST Cable Mount 48 Terminal 8 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn RJ-11 F 48 POS ST Cable Mount 48 Terminal 8 Port

Search Keywords: DCHJ8P6CMUSOC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pan Pacific
Part No:
DC-HJ-8P6CM-USOC
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
RJ-11
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
48
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A

IN STOCK: 0

Factory Lead-Time 2 Weeks

Qty
Unit Price
1
$28.07
5
$26.26
25
$24.30
50
$23.26
100
$22.30
250
$21.71
500 +
$21.38

Tools/3D Models

Product Guides