help desk software
BTS-58-BK by pan pacific
Image is representational - see mfr. specs

BTS-58-BK

Pan Pacific

PLASTIC CABLE BOOT - RG 58 - BLACK ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This slip on molded strain relief boot is designed to be used on RG58 style coaxial cable. The molded construction provides support to prevent cable damage during flexure. Black color allows for color coding when used in conjunction with other available colors. BNC Black Boots for RG-58A Application Connector Cover Boot Material Silicone

Search Keywords: BTS58BK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pan Pacific
Part No:
BTS-58-BK
Unit of Measure:
Per Package
RoHS:
Yes
HTS:
8546900000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

IN STOCK: 450 Packages

Can Ship immediately

Minimum Order Quantity: 5 Packages

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$11.61
25
$11.03
50
$10.77
100
$10.54
250
$10.33
500
$10.20
1,000 +
$10.14

Tools/3D Models

Product Guides