help desk software
AD-9MT6-BK2 by pan pacific

AD-9MT6-BK2

Pan Pacific

Conn RJ-45-D-Sub Adapter F/F 6/9 POS ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn RJ-45-D-Sub Adapter F/F 6/9 POS ST 1 Port

Search Keywords: AD9MT6BK2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pan Pacific
Part No:
AD-9MT6-BK2
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
RJ-45-D-Sub Adapter
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F/F
Termination Method:
N/A
Number of Contacts:
6/9
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A

IN STOCK: 0

Minimum Order: 5

Factory Lead-Time 2 Weeks

Qty
Unit Price
5
$4.19
50
$3.41
100
$3.36
250
$3.16
500
$2.99
1,000
$2.94
2,500
$2.83
5,000 +
$2.79

Tools/3D Models

Product Guides