OD1232-12MB by orion fans
Image is representational - see manufacturer specifications
Orion Fans Authorized Distributor

OD1232-12MB

DC Fan - 12V 120.5 x 120.5 x 32mm

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DC Fan - 12V 120.5 x 120.5 x 32mm

Search Keywords: OD123212MB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
OD1232-12MB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8414596590
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bulk
Category:
DC Fan
Dimension:
120 x 120 x 32 mm
Voltage Rating:
12 V
Power Rating:
6 W
Maximum Airflow:
107 CFM
Noise Level:
48 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-20 to 75 °C

FREQUENTLY ASKED QUESTIONS

Is OD1232-12MB RoHS compliant?

Yes, OD1232-12MB is RoHS compliant.

What is the lead time for OD1232-12MB?

The standard lead time for OD1232-12MB is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Manufacturer Stock: 446   can ship 11/30/26

Factory Lead-Time 2 Weeks can ship 12/3/26  

Price (USD)

Qty
Unit Price
1
$25.22
5
$23.63
10
$22.95
25
$22.04
50
$21.36
100
$20.67
250 +
$19.77