XG5M-2635-N
Omron ElectronicsConn Housing RCP 26 POS 2.54mm Crimp ST
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Housing RCP 26 POS 2.54mm Crimp ST
Search Keywords: XG5M2635N
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG5M-2635-N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
80
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
26
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Operating Temperature:
-55 to 85 °C
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 26 Weeks
Qty
Unit Price
5
$5.19
80
$4.22
160
$4.03
320
$3.86
560
$3.70
1,040
$3.60
2,560
$3.51
5,040
+
$2.71
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
