XG5M-1031-N
Omron ElectronicsConn Housing RCP 10 POS 2.54mm Crimp ST
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Housing RCP 10 POS 2.54mm Crimp ST
Search Keywords: XG5M1031N
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG5M-1031-N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
180
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
10
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
3 A
Operating Temperature:
-55 to 85 °C
IN STOCK: 0
Minimum Order Quantity: 10
Factory Lead-Time 26 Weeks
Qty
Unit Price
10
$2.88
180
$2.24
360
$2.17
540
$2.14
1,080
$2.05
2,520
$2.00
5,040
$1.95
7,560
+
$1.61
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
