XG4E-3032
Omron ElectronicsConn Ejector Header PL 30 POS 2.54mm IDT RA Cable Mount
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Ejector Header PL 30 POS 2.54mm IDT RA Cable Mount
Search Keywords: XG4E3032
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XG4E-3032
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Ejector Header
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
30
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1 A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
IN STOCK: 0
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 26 Weeks
Qty
Unit Price
50
$5.84
100
$5.58
250
$5.34
500
$5.12
1,000
$4.17
2,500
$4.06
5,000
+
$4.00
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
