help desk software
XF3M(1)-1015-1B-R100 by omron electronics
Image is representational - see mfr. specs

XF3M(1)-1015-1B-R100

Omron Electronics

A 10-pin, 1.0 mm pitch, dual-contact FPC/FFC connector with a rotary backlock mechanism and gold-plated contacts. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The XF3M(1)-1015-1B-R100 is a 10-pin rotary backlock connector for FPC/FFC cables, featuring a 1.0 mm pitch and dual-contact design. This SMT, side-entry connector has gold-plated contacts, a current rating of 0.5A AC/DC, and a voltage rating of 50V AC/DC. It is designed to accept an FPC/FFC thickness of 0.3 mm and offers a secure connection with a tactile lock feel. With an operating temperature range of -30 to 85°C and an insertion durability of 20 cycles, this RoHS-compliant connector is ideal for applications requiring reliable, high-density interconnections.

Search Keywords: XF3M110151BR100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
XF3M(1)-1015-1B-R100
Alias/AKA:
XF3M110151BR100BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
100
Package Type:
Reel
Type:
FFC/FPC Connector
Number of Contacts:
10
Pitch:
1 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
50,50 VDC|VAC
Maximum Current Rating:
0.5 A
Dimension:
14.6mm x 6.4mm x 2 mm
Operating Temperature:
-30 to 85 °C

IN STOCK: 1,600

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 26 Weeks

Qty
Unit Price
100
$1.483
300
$1.449
500
$1.428
1,000
$1.390
2,500
$0.904
5,000
$0.890
7,500
$0.877
10,000 +
$0.863
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides