G6H-2F-DC48
Omron ElectronicsElectromechanical Relay 48VDC 1A DPDT (14.3x11.5x6.6)mm SMD Signal Relay
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 48VDC 1A DPDT (14.3x11.5x6.6)mm SMD Signal Relay
Search Keywords: G6H2FDC48
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G6H-2F-DC48
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Surface Mount
Operating Temperature:
-40 to 70 °C
Dimension:
14.3 x 11.5 x 6.6 mm
Termination Style:
Gull Wing
Coil Current:
5.8 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 134
Can Ship immediately
Minimum Order Quantity: 4
Qty
Unit Price
4
$27.29
25
$9.22
50
+
$8.88
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
