G5LE-1A-DC48
Omron ElectronicsPower Relay 48VDC 8DCA/10ACA SPST-NO (( 22.5mm 16.5mm 19mm)) Through Hole
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Power Relay 48VDC 8DCA/10ACA SPST-NO (( 22.5mm 16.5mm 19mm)) Through Hole
Search Keywords: G5LE1ADC48
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G5LE-1A-DC48
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
500
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
5.76 KOhm
IN STOCK: 0
Minimum Order Quantity: 25
Factory Lead-Time 26 Weeks
Qty
Unit Price
25
$1.83
100
$1.54
250
$1.49
500
$1.42
1,000
$1.36
2,500
$1.30
5,000
$1.27
7,500
+
$1.25
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
