D2VW-5-3M-20
Omron ElectronicsSwitch Snap Action N.O. SPST Pin Plunger Wire Lead 3A 250VAC 1.96N Screw Mount
RoHS Compliant
DESCRIPTION
Switch Snap Action N.O. SPST Pin Plunger Wire Lead 3A 250VAC 1.96N Screw Mount
Search Keywords: D2VW53M20
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2VW-5-3M-20
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
10
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
3@250VAC@(CSA/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
1.96 N
Termination Style:
Wire Lead
Body Orientation:
Straight
IP Rating:
IP67
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 20 Weeks
Qty
Unit Price
1
$23.03
10
$20.33
30
$18.76
100
$17.17
250
$16.47
500
$16.04
1,000
+
$15.43
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
