D2RV-G
Omron ElectronicsSwitch Snap Action N.O. SPST Pin Plunger 0.25A 100VDC 10VA 0.98N Screw Mount Solder
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Snap Action N.O. SPST Pin Plunger 0.25A 100VDC 10VA 0.98N Screw Mount Solder
Search Keywords: D2RVG
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
D2RV-G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
100
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
10 A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.98 N
Termination Style:
Solder
Dimension:
37.8 x 10.3 x 18.8 mm
Body Orientation:
Straight
IP Rating:
IP40
IN STOCK: 54
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 26 Weeks
Qty
Unit Price
5
$8.03
25
$7.63
50
$7.45
100
$7.34
300
$7.15
500
$7.04
1,000
+
$6.93
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
