help desk software
A6TN-6104 by omron electronics
Image is representational - see mfr. specs

A6TN-6104

Omron Electronics

Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick

Search Keywords: A6TN6104

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
A6TN-6104
Alias/AKA:
A6TN6104BYOMZ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Body Orientation:
Straight13440
Actuator Style:
Raised Slide13439
Actuator Length:
1 mm
Number of Positions:
613458
Pole Throw Configuration:
SPST13461
Mounting:
Through Hole13457
Terminal Type:
PC Pins13472
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
N/A
Terminal Pitch:
2.54 mm

IN STOCK: 0

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 26 Weeks

Qty
Unit Price
25
$1.527
250
$1.240
500
$1.185
1,000
$1.134
2,500
$1.088
5,000
$0.759
7,500
$0.757
10,000 +
$0.749
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides