OK4315
OhmiteCarbon Film Resistor - Axial - Through Hole - 430 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Carbon Film Resistor - Axial - Through Hole - 430 ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C
Search Keywords: OK4315
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OK4315
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533100070
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
430 Ohm
Tolerance:
5 %
Temperature Coefficient:
-450 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
6.8 x 2.5 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 617
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.074
100
$0.072
250
$0.071
500
$0.069
1,000
$0.068
2,500
$0.067
5,000
$0.065
10,000
+
$0.064
English
Chinese
Spanish
