DESCRIPTION
Res Carbon Composition 16M Ohm 5% 2W Molded AXL
Search Keywords: OH1665
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
OH1665
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533100060
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Style:
Axial
Power Rating:
2 W
Resistance Value:
16 MOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
18.3 x 8.1 mm
Terminal Pitch:
N/R
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 49
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$8.37
10
$8.21
25
$8.04
50
$7.88
100
$7.72
250
+
$7.57
English
Chinese
Spanish
