DESCRIPTION
Res Thick Film 400M Ohm 0.5% 1.5W ±100ppm/°C J-Lead SMD
Search Keywords: MC102524006DE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
MC102524006DE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
ECCN:
EAR99
Supplier Standard Pack:
1
Resistance Value:
400 MOhm
Power Rating:
1.5 W
Tolerance:
0.5 %
Case Size:
N/A
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 180 °C
Packaging:
N/A
IN STOCK: 5
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
5
$5.30
50
$4.37
100
$4.02
250
$3.91
500
$3.56
1,000
$3.35
2,500
$3.26
5,000
+
$3.08
English
Chinese
Spanish
