DESCRIPTION
5’’ Green-Lite® LED Magnifier; 5 Diopter (2.25X); ESD Safe; Intuitive Lighting Controls with 3 Bank LED Adjustability; Die-Cast Aluminum Construction, Crown White Optical Glass; Special Modular Clamp /Screw Down Base Assembly for Choice of Mounting; 43’’
Search Keywords: 228005B
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OC White Company
Part No:
22800-5-B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9013800000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is 22800-5-B RoHS compliant?
Yes, 22800-5-B is RoHS compliant.
What is the lead time for 22800-5-B?
The standard lead time for 22800-5-B is approximately 2 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
