DESCRIPTION
Conn Banana Adapter F/PL 1/1 POS ST
Search Keywords: BU32101RED
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mueller Electric
Part No:
BU-32101-RED
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Banana Adapter
Gender:
F/PL
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
1/1
Wire Size:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
N/A
Dimension:
66.3 mm
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 3 Weeks
Price (USD)
Qty
Unit Price
1
$1.99
25
$1.95
50
$1.91
100
$1.87
500
$1.84
1,000
+
$1.80
English
Chinese
Spanish
