78086-0001
Conn VRM Socket SKT 38Power/24Signal POS Solder ST SMD Tray
RoHS Compliant
DESCRIPTION
Conn VRM Socket SKT 38Power/24Signal POS Solder ST SMD Tray
Search Keywords: 780860001
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
78086-0001
Unit of Measure:
Per Each
RoHS:
Yes
COO:
SG
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
VRM Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
N/A
Number of Contacts:
38Power/24Signal
Maximum Voltage Rating:
48 V
Maximum Current Rating:
6/Contact A
Operating Temperature:
-10 to 105 °C
FREQUENTLY ASKED QUESTIONS
Is 78086-0001 RoHS compliant?
Yes, 78086-0001 is RoHS compliant.
What is the lead time for 78086-0001?
The standard lead time for 78086-0001 is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 8 Weeks
Price (USD)
Qty
Unit Price
1
$12.47
25
$7.16
100
$6.66
250
$6.21
500
+
$5.82
English
中文 / 汉语
Deutsch
Español
Nederlands
