Alternative Packaging
DESCRIPTION
43650-0604 - Packaged 10 per bag
Search Keywords: 436500604P
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
43650-0604-P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
6
Termination Method:
Solder
Maximum Voltage Rating:
600 V
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is 43650-0604-P discontinued?
Yes, 43650-0604-P from Molex / Waldom is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 43650-0604-P RoHS compliant?
Yes, 43650-0604-P is RoHS compliant.
What is the lead time for 43650-0604-P?
The standard lead time for 43650-0604-P is approximately 10 days. In-stock quantities ship from Master Electronics.
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
English
中文 / 汉语
Deutsch
Español
Nederlands
