help desk software
02-06-2131 by molex / waldom

02-06-2131

Molex / Waldom

Contact PIN Crimp ST Cable Mount 24-30AWG Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Contact PIN Crimp ST Cable Mount 24-30AWG Reel

Search Keywords: 02062131

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
02-06-2131
RoHS:
Yes
HTS:
8536901000
COO:
US
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20000
Package Type:
Reel
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
24-30 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
5 A
Termination Method:
Crimp
  Different packaging options available.  See Alternatives

IN STOCK: 12

Can Ship immediately

You may purchase all in-stock quantity of 12

Minimum Order: 20000

Available in less than min: 12

Multiple: 20000

Factory Lead-Time 14 Weeks

Qty
Unit Price
1
$0.0284
20,000
$0.0258
60,000
$0.0246
160,000
$0.0232
400,000
$0.0211
800,000 +
$0.0202

Tools/3D Models

Product Guides