help desk software
39-216-0 by mode electronics

39-216-0

Mode Electronics

Conn Wire to Board M 16 POS 2.54mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Wire to Board M 16 POS 2.54mm Solder ST Thru-Hole

Search Keywords: 392160

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
39-216-0
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Wire to Board
Body Orientation:
Straight
Gender:
M
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C

IN STOCK: 0

Minimum Order: 10

Factory Lead-Time 9 Weeks

Qty
Unit Price
10
$2.456
50
$2.333
100
$1.000
250
$0.583
500
$0.522
1,000
$0.473
2,500 +
$0.449
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides