help desk software
31-412-0 by mode electronics

31-412-0

Mode Electronics

Conn Banana Jack F 1 POS ST Cable Mount 1 Port Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Banana Jack F 1 POS ST Cable Mount 1 Port Bulk

Search Keywords: 314120

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
31-412-0
RoHS:
Yes
HTS:
8536690090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Banana Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
1
Wire Size:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Dimension:
22 x 10.7 mm

IN STOCK: 35

Can Ship immediately

You may purchase in-stock quantity up to 35

Manufacturer Stock: 320   can ship 12/1/25

Minimum Order: 50

Available in less than min: 35

Factory Lead-Time 9 Weeks can ship 1/21/26  

Qty
Unit Price
1
$0.5420
50
$0.4929
250
$0.4483
1,000
$0.4309
2,500
$0.4188
5,000
$0.4125
7,500
$0.4063
10,000
$0.4003
15,000 +
$0.3942

Tools/3D Models

Product Guides