ULP-150-12
Mean WellAC/DC LED Power Supply - Const Volt - 150W - Adj: 12 Vdc @ 12,500mA - Dim: No
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
AC/DC LED Power Supply - Const Volt - 150W - Adj: 12 Vdc @ 12,500mA - Dim: No
Search Keywords: ULP15012
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ULP-150-12
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
U Frame
Type:
Constant Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
150 W
Output Voltage Range:
12VDC (Nom)
Maximum Output Current:
12,500 mA (12.5 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Terminal Block
Input Connector Type:
Screw Terminal Block
Output Connector Type:
Screw Terminal Block
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CE
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
ULP-150
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 17
Ships today, if you order in
Qty
Unit Price
1
$183.14
10
$69.10
20
$67.73
50
+
$66.37
English
Chinese
Spanish
