HLG-320H-24BJB
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 320.16W - Fixd: 24 Vdc @ 10,000mA - Dim: No
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
AC/DC LED Pwr Sply - Const Curr/Volt - 320.16W - Fixd: 24 Vdc @ 10,000mA - Dim: No
Search Keywords: HLG320H24BJB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HLG-320H-24BJB
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
320 W
Output Voltage Range:
12.0 to 24.0 Vdc
Maximum Output Current:
10,000 mA (10.0 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, RCM, TUV
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
7 Years
Family:
HLG-320H
IN STOCK: 0
Factory Lead-Time 16 Weeks
Qty
Unit Price
1
$96.10
5
$91.60
10
$87.50
20
+
$85.00
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
