S7580ZOV211RA430 by maida/songtian
Image is representational - see manufacturer specifications
Maida/Songtian Authorized Distributor

S7580ZOV211RA430

MOV - High Energy, 34mm Sqr, 210VAC, 40000A Imax (aka 01-1724)

View Datasheet Ask the Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MOV - High Energy, 34mm Sqr, 210VAC, 40000A Imax (aka 01-1724)

Search Keywords: S7580ZOV211RA430

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
S7580ZOV211RA430
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
96
Package Type:
BULK
Varistor Voltage:
330 V
Clamping Voltage:
640 V
Clamping Current:
300 A
Mounting:
Through Hole
Dimension:
37.49 x 6.99 x 56.52 mm
Maximum AC Voltage Rating:
210 V
Maximum DC Voltage Rating:
270 V
Maximum Surge Current:
40000 A
Lead Style:
Straight Strap Terminal
Lead Pitch:
25.4 mm
Tolerance Voltage:
N/A

FREQUENTLY ASKED QUESTIONS

Is S7580ZOV211RA430 RoHS compliant?

Yes, S7580ZOV211RA430 is RoHS compliant.

What is the lead time for S7580ZOV211RA430?

The standard lead time for S7580ZOV211RA430 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 4

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
4
$14.20
10
$7.63
25
$6.10
50
$5.84
96
$5.60
250
$5.46
500
$5.32
1,000 +
$5.18

Tools/3D Models

Product Guides