D6921ZOV250RA07 by maida/songtian
Image is representational - see manufacturer specifications
Maida/Songtian Authorized Distributor

D6921ZOV250RA07

MOV - Standard, 14mm, 25VAC, 2000A Imax (aka 01-1295)

View Datasheet Ask the Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MOV - Standard, 14mm, 25VAC, 2000A Imax (aka 01-1295)

Search Keywords: D6921ZOV250RA07

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D6921ZOV250RA07
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BULK
Varistor Voltage:
35 V to 43 V
Clamping Current:
10
Maximum AC Voltage Rating:
25
Maximum DC Voltage Rating:
31
Maximum Surge Current:
2000
Energy:
11
Size Code:
14

FREQUENTLY ASKED QUESTIONS

Is D6921ZOV250RA07 RoHS compliant?

Yes, D6921ZOV250RA07 is RoHS compliant.

What is the lead time for D6921ZOV250RA07?

The standard lead time for D6921ZOV250RA07 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
500
$0.222
1,000
$0.211
2,000
$0.200
4,000 +
$0.190

Tools/3D Models

Product Guides