help desk software
D65ZOV681RA260 by maida/songtian
Image is representational - see mfr. specs

D65ZOV681RA260

Maida/Songtian

Metal Oxide Varistor - Standard Series - 20mm - 680VAC - 10000A Imax (01-3131) ...

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The Maida/Songtian part D65ZOV681RA260 is a standard series metal oxide varistor (MOV) that offers reliable overvoltage protection in various electronic and electrical devices. With a compact size of 20mm, this MOV can handle up to 680VAC voltage and has an impressive 10000A maximum current rating (Imax). It is designed to effectively suppress voltage spikes and transient surges, safeguarding sensitive components from damage. This 01-3131 model is renowned for its high-quality performance and durability, making it an ideal choice for applications that require robust overvoltage protection.

Search Keywords: D65ZOV681RA260

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D65ZOV681RA260
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Varistor Voltage:
1069 V
Clamping Voltage:
1800 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
10.44 x 26.16 x 22.99 mm
Maximum AC Voltage Rating:
680 V
Maximum DC Voltage Rating:
860 V
Maximum Surge Current:
10000 A
Lead Style:
Radial
Lead Pitch:
7.62 mm
Tolerance Voltage:
N/A

IN STOCK: 0

Minimum Order Quantity: 50

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
50
$0.837
250
$0.680
500
$0.678
1,000
$0.649
2,500
$0.596
5,000
$0.594
7,500
$0.580
10,000 +
$0.579

Tools/3D Models