help desk software
D6521ZOV250RA24 by maida/songtian
Image is representational - see mfr. specs

D6521ZOV250RA24

Maida/Songtian

Metal Oxide Varistor - Standard Series - 20mm - 25VAC - 3000A Imax (01-0566)

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Metal Oxide Varistor - Standard Series - 20mm - 25VAC - 3000A Imax (01-0566)

Search Keywords: D6521ZOV250RA24

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D6521ZOV250RA24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Varistor Voltage:
35 V to 43 V
Clamping Current:
20
Maximum AC Voltage Rating:
25
Maximum DC Voltage Rating:
31
Maximum Surge Current:
3000
Energy:
28
Size Code:
20

IN STOCK: 0

Minimum Order Quantity: 50

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
50
$0.5154
500
$0.4188
1,000
$0.4000
2,500
$0.3829
5,000
$0.3671
7,500
$0.3662
10,000
$0.3573
15,000 +
$0.3564

Tools/3D Models