D62ZOV301RA65 by maida/songtian
Image is representational - see manufacturer specifications
Maida/Songtian Authorized Distributor

D62ZOV301RA65

Metal Oxide Varistor - Standard Series - 12mm - 300VAC - 4500A Imax (01-0323)

View Datasheet
RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Metal Oxide Varistor - Standard Series - 12mm - 300VAC - 4500A Imax (01-0323)

Search Keywords: D62ZOV301RA65

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D62ZOV301RA65
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BULK
Varistor Voltage:
425 V to 518 V
Clamping Voltage:
790
Clamping Current:
40
Maximum AC Voltage Rating:
300
Maximum DC Voltage Rating:
390
Maximum Surge Current:
4500
Energy:
105
Size Code:
12

FREQUENTLY ASKED QUESTIONS

Is D62ZOV301RA65 RoHS compliant?

Yes, D62ZOV301RA65 is RoHS compliant.

What is the lead time for D62ZOV301RA65?

The standard lead time for D62ZOV301RA65 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
500
$0.2147
1,000
$0.2043
2,000
$0.1938
4,000 +
$0.1843

Tools/3D Models

Product Guides