help desk software
216.200 by littelfuse
Image is representational - see mfr. specs

216.200

Littelfuse

Fuse 0.2A 250V Fast Acting 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse 0.2A 250V Fast Acting 2-Pin

Search Keywords: 216200

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
216.200
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536100040
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
0.2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic

IN STOCK: 346

Can Ship immediately

Factory Lead-Time 9 Weeks

Qty
Unit Price
1
$9.88
10
$7.81
25
$4.78
50
$2.39
100
$2.10
250
$1.94
500 +
$1.82

Tools/3D Models

Product Guides