help desk software
1.5KE8.2A by littelfuse
Image is representational - see mfr. specs

1.5KE8.2A

Littelfuse

Diode TVS Single Uni-Dir 7.02V 1.5KW 2-Pin DO-201 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Diode TVS Single Uni-Dir 7.02V 1.5KW 2-Pin DO-201 T/R

Search Keywords: 15KE82A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
1.5KE8.2A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541100080
COO:
CN
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1200
Package Type:
Reel
Dimension:
9.5(Max) x 5.3(Max) mm
Maximum Peak Pulse Current:
125.6 A
Family:
1.5KE8.2A
Maximum Clamping Voltage:
12.1 V
Direction Type:
Uni-Directional

IN STOCK: 1,135

Can Ship immediately

Buy all 1,135 in-stock or the regular minimum order quantity of 1200

Stock lot only: 1135

Minimum Order Quantity: 1200

Multiple: 1200

Factory Lead-Time 9 Weeks

Qty
Unit Price
1
$0.1978
1,200
$0.1798
3,600
$0.1747
6,000
$0.1735
8,400
$0.1712
10,800
$0.1707
25,200
$0.1679
50,400
$0.1675
100,800 +
$0.1669

Tools/3D Models

Product Guides