help desk software
107001 by littelfuse
Image is representational - see mfr. specs

107001

Littelfuse

Fuse Clip 15A 250VDC/250VAC Clip Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Clip 15A 250VDC/250VAC Clip Screw Mount

Search Keywords: 107001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
107001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908080
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Fuse Clip
Mounting:
Screw Mount
Termination Type:
Clip
Current Rating:
15 A
Voltage Rating:
250VDC,250 VAC
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 140

Can Ship immediately

Qty
Unit Price
1
$10.62
10
$7.62
25
$5.04
50
$2.53
100
$2.39
250 +
$2.22

Tools/3D Models

Product Guides