help desk software
102064 by littelfuse
Image is representational - see mfr. specs

102064

Littelfuse

Fuse Clip 15A 250VDC/250VAC Lug Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Fuse Clip 15A 250VDC/250VAC Lug Screw Mount

Search Keywords: 102064

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse
Part No:
102064
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Fuse Clip
Mounting:
Screw Mount
Termination Type:
Solder
Current Rating:
15 A
Voltage Rating:
250VDC,250 VAC

IN STOCK: 49

Can Ship immediately

Factory Lead-Time 9 Weeks

Qty
Unit Price
1
$4.33
10
$4.29
25
$3.19
50
$2.09
100
$1.84
250 +
$0.87

Tools/3D Models

Product Guides