KSL0V411LFTR
Littelfuse/C&KSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Bracket Mount/Through Hole Automotive Bulk
RoHS Compliant
BULK Packaging
DESCRIPTION
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Bracket Mount/Through Hole Automotive Bulk
Search Keywords: KSL0V411LFTR
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
KSL0V411LFTR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536501
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
2500
Package Type:
BULK
Dimension:
9.5 x 12.6 x 8 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3 N
Contact Rating @ Voltage:
1 A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
IN STOCK: 338
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$2.29
500
+
$2.28
English
Chinese
Spanish
