7403TCWAV2QE
Littelfuse/C&KMiniature Toggle Switch - 4P (On-Off-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Vertical 90° PCB Pin - 15/32-32 Bushing - Epoxy Seal
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Miniature Toggle Switch - 4P (On-Off-On) - 5A@120VAC/2A@250VAC - .687" Actuator - Vertical 90° PCB Pin - 15/32-32 Bushing - Epoxy Seal
Search Keywords: 7403TCWAV2QE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7403TCWAV2QE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Tray
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket and Threads
Thread Size:
15/32-32
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
21.59 x 51.69 x 12.7 mm
Operating Temperature:
-30 to 85 °C
IN STOCK: 0
MOQ for out of Stock Qty: 20
Factory Lead-Time 48 Weeks
Qty
Unit Price
20
$51.32
40
$31.58
60
$25.00
80
+
$24.50
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
