help desk software
7208SCWCQE by littelfuse/c-k
Image is representational - see mfr. specs

7208SCWCQE

Littelfuse/C&K

Miniature Toggle Switch - DP (On-None-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Miniature Toggle Switch - DP (On-None-Mom) - 5A@120VAC/2A@250VAC - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal

Search Keywords: 7208SCWCQE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7208SCWCQE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 11.81 x 30.61 mm
Operating Temperature:
-30 to 85 °C

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 8 Weeks

Qty
Unit Price
5
$13.94
25
$12.63
50
$12.07
100
$11.55
250
$11.08
500
$8.19
1,000 +
$8.06
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models