help desk software
KJA2335INSASSYPINKNG4POU by itt cannon

KJA2335INSASSYPINKNG4POU

ITT CANNON

Circular MIL Spec Connector ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

143-2121-000 is a wall mount receptacle connector conforming to D38999/20-style and D38999/24-style specifications for ITT Cannon's 38999-Series I, II, III connector family. This connector is engineered to withstand extreme shock, vibration, and environmental exposure common in Defense and Commercial Aerospace applications. The receptacle features multiple shell sizes ranging from 9 to 25 (MS codes A through J), with metric thread options including M12X1-6g, M15X1-6g, M18X1-6g, M22X1-6g, M25X1-6g, M28X1-6g, M31X1-6g, M34X1-6g, and M37X1-6g. The connector incorporates a rear release contact retention system (indicated by blue band) and fully mated indicator band (red band), with maximum panel thickness accommodation of 0.230 inches including mounting hardware. These connectors provide lightweight, space-saving solutions with high bandwidth and high power capabilities for severe service applications in demanding aerospace and military environments.

Search Keywords: KJA2335INSASSYPINKNG4POU

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
KJA2335INSASSYPINKNG4POU
Alias/AKA:
143-2121-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
MX
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 23

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$403.23
5
$402.22
10
$401.22
13
$400.22
25
$219.68
38
$149.08
50 +
$146.10

Tools/3D Models

Product Guides