CTA3-IS-53
ITT CANNONTelecom and Datacom Connector - 53 Contact - Female - Straight - Crimp Terminal - Locking - Socket
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Telecom and Datacom Connector - 53 Contact - Female - Straight - Crimp Terminal - Locking - Socket
Search Keywords: CTA3IS53
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CTA3-IS-53
Alias/AKA:
144-9627-053
Unit of Measure:
Per Each
RoHS:
No
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Housing
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
SKT
Number of Contacts:
53
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
IN STOCK: 166
Ships today, if you order in
Factory Lead-Time 8 Weeks
Qty
Unit Price
1
$17.33
5
$16.73
10
$16.33
25
$16.09
50
$15.86
100
$15.43
250
+
$10.73
English
Chinese
Spanish
